Through-hole fixed inductor with radial leads, featuring a toroidal core. Offers 92µH inductance at 50kHz with a 20% tolerance. Rated for a maximum DC current of 7A, with a low DC resistance of 32mΩ. Operates within a temperature range of -40°C to 130°C and is RoHS compliant.
Pulse PE-51515NL technical specifications.
| Package/Case | Radial |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 32mR |
| Depth | 20.32mm |
| Height | 1.44inch |
| Inductance | 92uH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 36.57mm |
| Max DC Current | 7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.032R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51515NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.