
General purpose radial inductor with 175µH inductance and 20% tolerance. Features a 6A current rating, 68mΩ DC resistance, and through-hole mounting. Operates within a -40°C to 130°C temperature range. Dimensions include 23.11mm depth, 50.8mm height, 49.53mm length, and 0.91inch width with a 30.48mm lead pitch. RoHS compliant and unshielded.
Pulse PE-51517NL technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 68mR |
| Depth | 23.11mm |
| Height | 50.8mm |
| Inductance | 175uH |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 49.53mm |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.068R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51517NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
