
General purpose radial inductor with 400µH inductance and 20% tolerance. Features a 3.6A current rating and 130mΩ DC resistance. Operates from -40°C to 130°C and is RoHS compliant. Through-hole mounting with a 22.86mm lead pitch.
Pulse PE-51520NL technical specifications.
| Package/Case | Radial |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 130mR |
| Depth | 20.32mm |
| Diameter | 43.68inch |
| Height | 43.68mm |
| Inductance | 400uH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 1.6inch |
| Max DC Current | 3.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Series | PE-515 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 20% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51520NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
