Pulse PE-51590NL technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 20mR |
| Depth | 8.38mm |
| Inductance | 22uH |
| Lead Pitch | 8.38mm |
| Lead/Base Style | Radial |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51590NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.