Inductor Power Toroid 32.8uH/20uH 20% 2A 0.06Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 32.8u(OCL)/20uH |
| Tolerance | 20% |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Radial |
| Product Depth | 7.11mm |
| Product Diameter | 16.26mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |