
Current Transformer with a 1:50 turns ratio, designed for general applications. Features a primary current rating of 20A and a maximum DC current of 20A. Offers a primary DC resistance of 0.7 Ohms and a secondary DC resistance of 0.7 Ohms. Operates at frequencies up to 200kHz, with a test frequency of 15.75kHz. Inductance is 5mH. This through-hole component has radial leads with a 12.7mm pitch and PC pin termination. Operating temperature range is -40°C to 130°C.
Pulse PE-51686NL technical specifications.
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 700mR |
| Depth | 9.91mm |
| Frequency | 200kHz |
| Height | 20.32mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 5mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 17.01mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.7R |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Test Frequency | 15.75kHz |
| Turns Ratio | 1:50 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51686NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
