
General purpose fixed inductor with 80mH inductance and 20A current rating. Features a SIP package with radial lead style for through-hole mounting. Operates within a temperature range of -40°C to 130°C, with a DC resistance of 4.5 Ohms. Dimensions include 17.01mm length, 9.91mm depth, and 20.32mm height.
Pulse PE-51688 technical specifications.
| Package/Case | SIP |
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 4.5R |
| Depth | 9.91mm |
| Height | 20.32mm |
| Height - Seated (Max) | 0.8inch |
| Inductance | 80mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 17.01mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 15.75kHz |
| Turns Ratio | 1:200 |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-51688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
