
General Current Sense Transformer with a 1:200 turns ratio, designed for through-hole mounting. Features a primary DC current rating of 20A and a maximum operating frequency of 200kHz. Offers a primary DCR of 200 Ohms and a secondary DCR of 4.5 Ohms, with an inductance of 80mH. Operates within a temperature range of -40°C to 130°C and boasts 3750Vrms isolation.
Pulse PE-51688NL technical specifications.
| Package/Case | 200 |
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 4.5R |
| Depth | 9.91mm |
| Frequency | 200kHz |
| Height | 20.32mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 80mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 17.01mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 200KHz |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Test Frequency | 15.75kHz |
| Turns Ratio | 1:200 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51688NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
