
Current Transformer, 1:100CT ratio, designed for general current sensing applications. Features a primary DC current rating of 20A and an operating frequency range of 20kHz to 200kHz. Offers a primary DC resistance of 1 Ohm and a secondary DC resistance of 1.4 Ohms, with a high dielectric strength of 3750Vrms. This through-hole component has a lead pitch of 12.7mm and operates within a temperature range of -40°C to 130°C. Inductance is 20mH.
Pulse PE-51718NL technical specifications.
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 1.4R |
| Depth | 9.91mm |
| Frequency | 200kHz |
| Height | 20.32mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 20mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 17.01mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 200KHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Test Frequency | 15.75kHz |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51718NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
