
This current sense transformer has a current rating of 20A and a DC resistance of 4.5 ohms. It operates within a temperature range of -40°C to 130°C and is available in a through-hole package. The transformer has a lead pitch of 12.7mm and a length of 17.01mm. It is RoHS compliant and packaged in bulk quantities.
Sign in to ask questions about the Pulse PE-51719NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-51719NL technical specifications.
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 4.5R |
| Depth | 9.91mm |
| Height | 20.32mm |
| Inductance | 80mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Pin |
| Length | 17.01mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 to 200KHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 15.75kHz |
| Width | 9.906mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-51719NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
