General purpose radial inductor with 150µH inductance and 20% tolerance. Features a 1.7A current rating, 420mΩ DC resistance, and operates within a -40°C to 130°C temperature range. This through-hole component is unshielded, RoHS compliant, and designed for radial mounting with a 10.16mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 420mR |
| Depth | 18.03mm |
| Height | 11.68mm |
| Inductance | 150uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.42R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Compliant |