
Through-hole mounted radial inductor with 220µH inductance and 20% tolerance. Features a 1.4A DC current rating, 380mΩ DC resistance, and a maximum operating temperature of 130°C. Designed for power applications with a radial lead pitch of 10.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-52626 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 1.5A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 380mR |
| Depth | 18.03mm |
| Height | 11.68mm |
| Inductance | 220uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-52626 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
