
Through-hole radial fixed inductor with 220µH inductance and 20% tolerance. Features a 1.4A DC current rating, 1.5A RMS current, and 0.42Ω DC resistance. Operates within a -40°C to 130°C temperature range and boasts a UL94 V-0 flammability rating. Designed for through-hole mounting with a 15.24mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-52626NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 1.5A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 420mR |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.68mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.42R |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | PE-531 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52626NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
