
Through-hole fixed inductor featuring 330µH inductance with a 20% tolerance. Rated for 0.9A DC current, it offers a low 0.74 Ohm DC resistance. The radial package has a 10.16mm lead pitch, 18.03mm length, 18.03mm depth, and 3.81mm height. Operating temperature range is -40°C to 130°C.
Pulse PE-52627 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Current | 900mA |
| DC Resistance (DCR) | 740mR |
| Depth | 18.03mm |
| Height | 3.81mm |
| Inductance | 330uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.74R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-52627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
