
Through-hole fixed inductor with radial leads, offering 330µH inductance with a 20% tolerance. Features a 1A DC current rating and 1A RMS current capability, with a DC resistance (DCR) of 780mΩ. Operates within a temperature range of -40°C to 130°C and boasts a UL94 V-0 flammability rating. Dimensions include a 10.16mm lead pitch and 18.03mm length and depth.
Sign in to ask questions about the Pulse PE-52627NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-52627NL technical specifications.
| Package/Case | Radial |
| DC Current | 1A |
| DC Resistance (DCR) | 780mR |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52627NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
