
Radial fixed inductor with 470µH inductance and 20% tolerance. Features a 900mA current rating, 1.26Ω DC resistance, and operates within a -40°C to 130°C temperature range. Through-hole mounting with a 10.16mm lead pitch. Unshielded, RoHS compliant, and supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-52628NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 1.26R |
| Depth | 18.03mm |
| Height | 11.68mm |
| Inductance | 470uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.26R |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52628NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
