
General purpose radial inductor with 680µH inductance and 20% tolerance. Features an 850mA current rating, 1.5Ω DCR, and operates within a -40°C to 130°C temperature range. Through-hole mounting with a 15.24mm lead pitch. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Pulse PE-52629NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-52629NL technical specifications.
| Package/Case | Radial |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.68mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Series | PE-526 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52629NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.