
Radial-mount, through-hole general purpose inductor featuring 1mH inductance with a 20% tolerance. This unshielded component offers a 500mA current rating and a low DC resistance of 2.6 Ohms. Operating across a wide temperature range from -40°C to 130°C, it is RoHS compliant and packaged for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-52631NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 18.03mm |
| Height | 11.68mm |
| Inductance | 1mH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Series | PE-526 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52631NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
