
Through-hole mounted radial power wirewound inductor with 150µH inductance and 20% tolerance. Features a 1.7A current rating, 0.42Ω DC resistance, and operates within a -40°C to 130°C temperature range. Dimensions include a 12.95mm depth, 3.81mm height, and 15.24mm lead pitch. Unshielded with radial termination.
Pulse PE-52645 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 420mR |
| Depth | 12.95mm |
| Height | 3.81mm |
| Height - Seated (Max) | 0.71inch |
| Inductance | 150uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.42R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.51inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-52645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.