
Radial fixed inductor with 220µH inductance and 20% tolerance. Features a 1.5A DC current rating and 10.2A saturation current. Operates within a -40°C to 130°C temperature range, with a DC resistance of 420mΩ. Designed for through-hole mounting with a 15.24mm lead pitch. RoHS compliant.
Pulse PE-52646NL technical specifications.
| Package/Case | Radial |
| Current | 10.2A |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 420mR |
| Depth | 12.95mm |
| Height | 18.03mm |
| Height - Seated (Max) | 0.71inch |
| Inductance | 220uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount, Radial |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.42R |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10.2A |
| Series | PG0138NL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52646NL to view detailed technical specifications.
No datasheet is available for this part.