
Through-hole fixed inductor with 330µH inductance and 20% tolerance. Features a 1A current rating, 0.78 Ohm DC resistance, and operates within a -40°C to 130°C temperature range. Radial lead style with a 15.24mm pitch. Unshielded, wirewound construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-52647 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 780mR |
| Depth | 12.95mm |
| Height | 3.81mm |
| Height - Seated (Max) | 0.71inch |
| Inductance | 330uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 0.78R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.51inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-52647 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
