
General purpose radial inductor with 330µH inductance and 20% tolerance. Features a 1A current rating, 780mΩ DC resistance, and operates within a -40°C to 130°C temperature range. This through-hole component is unshielded and RoHS compliant, packaged in a rail/tube for 40 units.
Sign in to ask questions about the Pulse PE-52647NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-52647NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 780mR |
| Depth | 12.95mm |
| Height | 0.71inch |
| Inductance | 330uH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.78R |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52647NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
