
General purpose radial inductor with 680µH inductance and 20% tolerance. Features an 850mA current rating, 1.5Ω DC resistance, and operates across a -40°C to 130°C temperature range. This through-hole component is supplied in a rail/tube package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-52649NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 12.95mm |
| Height | 18.03mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 18.03mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.51inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-52649NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.