
Radial-mount, general-purpose fixed inductor with 470µH inductance and 20% tolerance. Features a 640mA current rating, 160mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Constructed with a UL94 V-0 flammability rating and lead pitch of 11.44mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53114NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 640mA |
| DC Current | 640mA |
| DC Resistance (DCR) | 160mR |
| Depth | 15.63mm |
| Flammability Rating | UL94 V-0 |
| Height | 27.94mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.635mm |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Series Resistance | 160mR |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53114NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
