Pulse PE-53115 technical specifications.
| DC Current | 3A |
| DC Resistance (DCR) | 100mR |
| Depth | 15.63mm |
| Height | 27.94mm |
| Inductance | 150uH |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.77mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Width | 15.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-53115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
