
Through-hole radial fixed inductor with 150µH inductance and 20% tolerance. Features a 3A current rating, 100mΩ DC resistance, and a maximum operating temperature of 130°C. Designed for vertical mounting with a 11.44mm lead pitch and 0.635mm lead diameter. UL94 V-0 flammability rating ensures safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53115NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 100mR |
| Depth | 15.63mm |
| Flammability Rating | UL94 V-0 |
| Height | 27.94mm |
| Inductance | 150uH |
| Lead Diameter | 0.635mm |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53115NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
