
Radial-mount, through-hole general-purpose inductor featuring 220µH inductance with a 20% tolerance. This unshielded component offers a 3A current rating (DC and RMS) and a low 70mΩ DC resistance. Designed for operation between -40°C and 130°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The radial leads have a 12.7mm pitch and 0.8128mm diameter.
Pulse PE-53116NL technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 70mR |
| Depth | 17.91mm |
| Flammability Rating | UL94 V-0 |
| Height | 35.56mm |
| Inductance | 220uH |
| Lead Diameter | 0.8128mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.07R |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Series Resistance | 70mR |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53116NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.