
Radial-mount general-purpose inductor with 330µH inductance and 20% tolerance. Features a 3A current rating, 150mΩ DC resistance, and operates across a -40°C to 130°C temperature range. Constructed with a UL94 V-0 flammability rating and unshielded design. Dimensions include 33.02mm length, 17.78mm width, and 17.78mm depth, with a 12.7mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53117NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 150mR |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 635um |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53117NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
