
General purpose radial inductor with 470µH inductance and 20% tolerance. Features a 2A current rating, 170mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Through-hole mounting with a 12.7mm lead pitch and 0.635mm lead diameter. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53118NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 170mR |
| Depth | 17.91mm |
| Flammability Rating | UL94 V-0 |
| Height | 35.56mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.635mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.17R |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53118NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.