
Radial-mount, through-hole general-purpose inductor with 680µH inductance and 20% tolerance. Features a 1.3A current rating (DC and RMS) and 200mΩ DC resistance. Operates from -40°C to 130°C and is UL94 V-0 flammability rated. Dimensions include 33.02mm length, 17.91mm depth, and 35.56mm height, with a 12.7mm lead pitch and 0.635mm lead diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53119NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 200mR |
| Depth | 17.91mm |
| Flammability Rating | UL94 V-0 |
| Height | 35.56mm |
| Inductance | 680uH |
| Lead Diameter | 0.635mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53119NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.