Through-hole radial fixed inductor featuring 1.5mH inductance with a 20% tolerance. Rated for 620mA RMS current and 0.62A DC current, this unshielded toroid offers a DC resistance of 1 Ohm. Operating across a temperature range of -40°C to 130°C, it has a lead pitch of 22.86mm and a lead diameter of 0.8128mm. Dimensions include a depth of 20.32mm and a height of 36.57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53121NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 620mA |
| DC Resistance (DCR) | 1R |
| Depth | 20.32mm |
| Height | 36.57mm |
| Height - Seated (Max) | 1.44inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8128mm |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 36.57mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RMS Current (Irms) | 620mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53121NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.