
Through-hole fixed inductor featuring a radial package and pin termination. Offers selectable inductance values of 1886µH or 2200µH with a 20% tolerance. Rated for a maximum DC current of 420mA and possesses a DC resistance of 1.8 Ohms. Operates across a temperature range of -40°C to 130°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53122NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 420mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Height | 36.57mm |
| Height - Seated (Max) | 1.44inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 36.57mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53122NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
