Radial-mount, through-hole general purpose inductor featuring 220µH inductance with a 20% tolerance. This unshielded component offers a 1.4A current rating and a maximum operating temperature of 130°C. It has a DC resistance of 140mΩ and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53145NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 140mR |
| Depth | 11.56mm |
| Flammability Rating | UL94 V-0 |
| Height | 24.13mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.21mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.14R |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Series Resistance | 140mR |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53145NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
