
Through-hole fixed inductor with 330µH inductance and 20% tolerance. Features a 900mA current rating, 180mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Radial package with a 7.62mm lead pitch and 508µm lead diameter. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53146NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 180mR |
| Depth | 11.43mm |
| Flammability Rating | UL94 V-0 |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 508um |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.08mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| Series Resistance | 180mR |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Width | 21.08mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53146NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
