The PE-53604NLT is a 1.3A surface mount fixed inductor with a 73uH inductance value and a 0.29R DC resistance. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. This inductor is RoHS compliant and available in a package quantity of 200 pieces per reel.
Pulse PE-53604NLT technical specifications.
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 290mR |
| Depth | 14.35mm |
| Height | 0.36inch |
| Inductance | 73uH |
| Length | 14.48mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.29R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53604NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.