
Surface mount fixed inductor featuring a shielded toroidal design. Offers inductance values of 672µH and 383µH with a maximum DC current rating of 720mA. Features a DC resistance (DCR) of 0.862 Ohms and operates within a temperature range of -40°C to 130°C. Dimensions include a length of 0.57 inches, width of 0.565 inches, and height of 0.36 inches. This component is RoHS compliant and lead-free.
Sign in to ask questions about the Pulse PE-53611NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53611NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 720mA |
| DC Current | 720mA |
| DC Resistance (DCR) | 862mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 383uH |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.862R |
| RoHS Compliant | Yes |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53611NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.