Surface mount power inductor featuring a shielded toroid construction. Offers a nominal inductance of 72.9µH with a secondary inductance of 50µH. Rated for a maximum DC current of 2.6A and RMS current of 2.6A, with a DC resistance of 133mΩ. Operates within a temperature range of -40°C to 130°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53634NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 133mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 72.9uH |
| Length | 17.78mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53634NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.