Surface mount fixed inductor featuring a shielded toroid construction. Offers 3.8µH inductance with a 4.8A current rating and 17.3mΩ DC resistance. Operates within a -40°C to 130°C temperature range. Packaged in tape and reel for automated assembly.
Pulse PE-53650NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.8A |
| DC Current | 4.8A |
| DC Resistance (DCR) | 17.3mR |
| Depth | 11.05mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 3.8uH |
| Length | 11.18mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53650NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.