
Surface mount power inductor featuring a shielded toroid design. Offers inductance values of 7.5µH and 5.1µH with a maximum DC current rating of 5.4A. This component has a low DC resistance of 17.7mΩ and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53651NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 5.4A |
| DC Current | 5.4A |
| DC Resistance (DCR) | 17.7mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 5.1uH |
| Length | 14.35mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53651NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
