
Surface mount fixed inductor featuring a shielded toroid construction. Offers a nominal inductance of 14µH with a secondary inductance of 9µH, supporting a maximum DC current of 5.5A. Boasts a low DC resistance (DCR) of 28mΩ and an RMS current rating of 5.5A. Operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53652NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 28mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 14uH |
| Length | 0.62inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53652NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.