Sign in to ask questions about the Pulse PE-53661NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53661NL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 8.3mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 3.8uH |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max DC Current | 8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Width | 0.565inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53661NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
