
The PE-53661NLT is an 8A surface mount fixed inductor with a 3.8uH inductance value. It operates within a temperature range of -40°C to 130°C and is compliant with RoHS regulations. This inductor is available in a package quantity of 200 units, packaged in tape and reel format. The inductor measures 14.35mm in depth, 9.14mm in height, and 14.48mm in length.
Sign in to ask questions about the Pulse PE-53661NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53661NLT technical specifications.
| DC Current | 8A |
| DC Resistance (DCR) | 8.3mR |
| Depth | 14.35mm |
| Height | 9.14mm |
| Inductance | 3.8uH |
| Length | 14.48mm |
| Max DC Current | 8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53661NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.