
Surface mount power inductor featuring a shielded toroid construction. Offers 16µH inductance with a 7.2A DC current rating and 20A saturation current. DC resistance is a low 18.7mΩ. Operates across a -40°C to 130°C temperature range. Packaged in tape and reel for automated assembly.
Pulse PE-53663NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 9A |
| Current Rating | 7.2A |
| DC Current | 7.2A |
| DC Resistance (DCR) | 18.7mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 9.3uH |
| Length | 17.02mm |
| Max DC Current | 7.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53663NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.