
This 11.5A surface mount fixed inductor has a 1.32uH inductance value and a 20% tolerance. It operates within a temperature range of -40°C to 130°C and is lead free and RoHS compliant. The inductor is packaged in bulk with 30 units per package and has a nonstandard package case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53680NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 11.5A |
| DC Resistance (DCR) | 4mR |
| Depth | 15.37mm |
| Height | 9.4mm |
| Height - Seated (Max) | 0.37inch |
| Inductance | 1.32uH |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.605inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53680NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
