Surface mount fixed inductor featuring a shielded toroid construction. Offers a nominal inductance of 2.5µH with a current rating of 11.4A and a low DC resistance of 5.4mΩ. Operates across a wide temperature range from -40°C to 130°C. Designed for surface mount termination with dimensions of 17.02mm x 17.02mm x 9.91mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53681NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 11.4A |
| DC Current | 11.4A |
| DC Resistance (DCR) | 5.4mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 17.02mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11.4A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53681NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.