Inductor Power Shielded Toroid 10.5uH/5.2uH 15.4A 0.0062Ohm DCR
Pulse PE-53700 technical specifications.
| Height | 9.91mm |
| Inductance | 5.2uH |
| Lead Free | Contains Lead |
| Length | 23.88mm |
| Max DC Current | 15.4A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 23.88mm |
| RoHS | Not Compliant |
No datasheet is available for this part.