This 160mA surface mount fixed inductor features a 178uH inductance value with a 20% tolerance. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant, packaged in bulk with 60 units per package.
Pulse PE-53802SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 8.64mm |
| Height | 6.86mm |
| Inductance | 178uH |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53802SNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.