This fixed inductor has a DC current rating of 160mA and a DC resistance of 2.8 ohms. It is designed for surface mount applications and is packaged in tape and reel. The inductor operates over a temperature range of -40°C to 130°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| DC Current | 160mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 8.64mm |
| Inductance | 178uH |
| Length | 8.64mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
