
Through-hole mounted power toroid inductor with 26µH inductance and 20% tolerance. Features a 450mA DC current rating and 0.62Ω DC resistance. Operates from -40°C to 130°C and is RoHS compliant. Radial lead style with a 6.35mm lead pitch.
Checking distributor stock and pricing after the page loads.
Pulse PE-53807NL technical specifications.
| Package/Case | Radial |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 620mR |
| Depth | 9.14mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.31inch |
| Inductance | 26uH |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Radial |
| Length | 9.14mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 0.62R |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.14mm |
| RoHS | Compliant |