Surface mount power toroid inductor with 374µH inductance and 20% tolerance. Features a 200mA DC current rating, 2.7Ω DC resistance, and an operating temperature range of -40°C to 130°C. Unshielded, lead-free, and RoHS compliant. Dimensions include 11.18mm length, 11.05mm depth, and 9.14mm height.
Sign in to ask questions about the Pulse PE-53808SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53808SNL technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.7R |
| Depth | 11.05mm |
| Height | 9.14mm |
| Inductance | 374uH |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53808SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.